Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1504097
Alias/AKA:
SACC-E-MU-M16
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Thread Size:
M16 x 1.5
Body Thickness (Imperial - Decimal):
0.11 in
Body Thickness:
2.8 mm
Flat nut with M16 thread
Search Keywords:
1504097
IN STOCK:
260
Ships today, if you order in
Manufacturer Stock:
2,646
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
7 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
25
$1.32
$33.000
100
$1.17
$117.000
250
$1.15
$287.500
500
$1.13
$565.000
1,000
$1.12
$1,120.000
2,500
$1.10
$2,750.000
5,000
$1.08
$5,400.000
7,500
+
$1.07
$8,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D2SW-01L1MS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lea...
C77
Ring Tongue Terminal 10-12AWG Electrolytic Copper 20.82mm Electro Tin
1-2273114-4
M12 STRGT PLUG TO M12 STRGT SOCKET AA
44-6337-0050
Bar Solder - Leaded - Sn63Pb37 (63/37) - 361°F (183°C) Melting Point - 1.66 lbs (750g).
K2P-3/4
Punch-rd Conduit Sixe Slug-buster | Greenlee K2P-3/4