1507777
Phoenix ContactBus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket straight M12 - B-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6.5 mm ... 8.5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1507777
Alias/AKA:
SACC-M12FSB-5CON-PG9 SH AU
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M12 Circular
Gender:
RCP/PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5/5
Contact Gender:
M/F
Contact Plating:
Gold
Termination Method:
N/A
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60,48 VDC|VAC
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket straight M12 - B-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6.5 mm ... 8.5 mm
Search Keywords:
1507777
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$33.54
$33.540
5
$31.64
$158.200
10
$31.16
$311.600
25
$28.81
$720.250
50
$28.10
$1,405.000
100
$27.68
$2,768.000
250
+
$27.10
$6,775.000
Product Guides
Accessories
PROT-M12 MS-PA-CHAIN
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...