1507816
Phoenix ContactTerminating resistor CANopen<sup>®</sup>/DeviceNet„¢ M12 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1507816
Alias/AKA:
SAC-5P-M12MS CAN TR
RoHS:
Yes
HTS:
8533210090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V
This terminating resistor part 1507816 from PHOENIX CONTACT is specifically designed for CANopen®/DeviceNet M12 networks. This resistor helps to terminate the network properly, ensuring reliable and efficient communication within the system. Its compact M12 design makes it easy to install and suitable for various industrial applications. Trust PHOENIX CONTACT for high-quality and reliable network components.
Search Keywords:
1507816
IN STOCK:
67
Ships today, if you order in
Manufacturer Stock:
166
can ship
11/29/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$26.51
$26.510
5
$26.11
$130.550
25
$23.48
$587.000
50
$22.21
$1,110.500
100
$21.88
$2,188.000
250
$21.35
$5,337.500
500
+
$21.03
$10,515.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
2-328999-1
PIDG 16-14 R 3/8; TAPE
66104-8
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
AFB0312HA-A
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)