1511860
Phoenix ContactConnector - Universal - 8-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1511860
Alias/AKA:
SACC-M12FS-8CON-PG 9-SH
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sensor Actuator
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
F
Contact Plating:
Gold
Termination Method:
N/A
Maximum Current Rating:
2 A
Maximum Voltage Rating:
30 V
1511860 is an 8-position, straight socket, shielded, universal M12 connector. It features 360° shielding which enables reliable signal transmission in environments with electromagnetic interference. This A-coded connector is screw connected, which is a proven connection technology for a large selection of different conductors. Contact material is made of Copper Zinc in gold finish while knurl material is nickel-plated zinc die-cast. The product has Pg9 cable glands, housing diameter of 20mm, length of 56mm, and external cable diameter of 6mm to 8mm. Conductor cross section is 20 to 24 AWG.
Search Keywords:
1511860
IN STOCK:
57
Can Ship immediately
Manufacturer Stock:
313
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$43.30
$43.300
5
$40.68
$203.400
10
$38.35
$383.500
25
$36.78
$919.500
50
$35.80
$1,790.000
100
$34.87
$3,487.000
250
+
$34.34
$8,585.000
Product Guides
Accessories
PROT-M12 MS-PA-CHAIN
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
CUSTOMERS
ALSO BOUGHT
7012OF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 24VDC
7012L8DN
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay -
051525-0035
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
96.052.4153.1
Conn Circular M 5 POS Screw ST Cable Mount 5 Terminal 1 Port