1520039
Phoenix ContactSensor/Actuator flush-type socket - 5-pos. - M12-SPEEDCON - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 5 x 0.25 mm² .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1520039
Alias/AKA:
SACC-E-FS-5CON-M16/0 5 SCO
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
This PHOENIX CONTACT part 1520039 is a durable and reliable Sensor/Actuator flush-type socket designed for industrial applications. It features a 5-position M12-SPEEDCON connector with A-coding for secure connections. The socket is front/screw mounted with an M16 thread for easy installation. Included is a 0.5 meter TPE litz wire with 5 cores of 0.25mm² each, ensuring efficient signal transmission. This high-quality socket is a versatile solution for connecting sensors and actuators in various industrial settings.
Search Keywords:
1520039
IN STOCK:
75
Can Ship immediately
Manufacturer Stock:
976
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$26.28
$26.280
5
$25.88
$129.400
25
$23.27
$581.750
50
$22.02
$1,101.000
100
$21.69
$2,169.000
250
$21.16
$5,290.000
500
+
$20.84
$10,420.000
Product Guides