1521258
Phoenix ContactBus system connector - Ethernet/PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1521258
Alias/AKA:
SACC-M12MSD-4CON-PG 7-SH
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
N/A
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V
Bus system connector - Ethernet/PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords:
1521258
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
133
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$37.15
$37.150
5
$34.90
$174.500
10
$34.37
$343.700
25
$31.55
$788.750
50
$30.71
$1,535.500
100
$30.25
$3,025.000
250
+
$29.53
$7,382.500
Product Guides
Accessories
CRIMPFOX 6H
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ...
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
PROT-M12 FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
CUSTOMERS
ALSO BOUGHT
3222-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
GX-F12B-P
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
M39024/10-02
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
AFB0624L-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB (60 X 60 X 25.4mm)
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount