help desk software
DATA SHEET

1521339

Phoenix Contact

Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 4 leading

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1521339
Alias/AKA:
SACC-MINMS-4CON-PG13
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
7/8 Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Screw
Maximum Current Rating:
9 A
Maximum Voltage Rating:
300 V
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 4 leading
Search Keywords:
1521339
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.98
$37.980
5
$35.82
$179.100
10
$35.29
$352.900
25
$32.62
$815.500
50
$31.82
$1,591.000
100
$31.34
$3,134.000
250 +
$30.69
$7,672.500
Tools/3D Models
Product Guides