1521342
Phoenix ContactConnector - Universal - 4-position - Socket straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1521342
Alias/AKA:
SACC-MINFS-4CON-PG 9
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Body Orientation:
Straight
Connector - Universal - 4-position - Socket straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords:
1521342
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$35.74
$35.740
5
$33.71
$168.550
10
$33.20
$332.000
25
$30.70
$767.500
50
$29.94
$1,497.000
100
$29.49
$2,949.000
250
+
$28.88
$7,220.000
Product Guides
Accessories
PROT-MINMS-PA-CHAIN
7/8" sealing cap made of plastic with fixing band - for sensor cables - for 7/8" sockets
TSD 08 SAC
Torque screw driver with preset torque of 0.8 Nm - with 4 mm hexagon for accommodating SAC ...
SAC BIT MIN-D25
Nut for assembling 7/8" connectors with a knurl diameter of 25 mm - with 4 mm hexagonal dr ...
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
CUSTOMERS
ALSO BOUGHT
78193
Anti-Slip Floor Tape - 6 in W x 60 ft L - Polyester - Black.
192900-0127
Contact SKT Crimp ST Cable Mount 20-22AWG Loose
192991-0207
Machined Earth (First Mate/Last Break) Contacts - Socket - 20AWG - Green Band.
TN7S24-0048S1L
Conn Circular SKT 48 POS Crimp ST Jam Nut 48 Terminal 1 Port Individual
T2P24FC4LT
Socket Contact - Trident T2P Series - Stamped - 24 to 26 AWG - Crimp Termination - Copper ...