help desk software
DATA SHEET

1521630

Phoenix Contact

Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M8 - on free cable end - cable length: 5 m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1521630
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PHOENIX CONTACT part 1521630 is a high-quality sensor/actuator cable that is designed for optimal performance in industrial applications. The cable is 5 meters long and features a 3-position design. It is made from durable PUR halogen-free material and comes in a sleek black-gray RAL 7021 color. The cable is shielded to ensure excellent signal integrity and is equipped with a straight M8 plug on one end for easy installation. The other end of the cable is free, allowing for easy connection to various devices. This sensor/actuator cable from PHOENIX CONTACT is the perfect choice for reliable and efficient signal transmission in industrial environments.
Search Keywords:
1521630
IN STOCK: 0
Manufacturer Stock:
81   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.91
$40.910
5
$38.43
$192.150
10
$36.23
$362.300
25
$34.74
$868.500
50
$33.82
$1,691.000
100
$32.94
$3,294.000
250 +
$32.45
$8,112.500
Tools/3D Models
Product Guides