1522299
Phoenix ContactSensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M8 - on free cable end - cable length: 1.5 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1522299
Alias/AKA:
SAC-6P-M 8MS/ 1 5-PUR SH
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 1522299 is a high-quality sensor/actuator cable designed for industrial applications. This cable features a 6-position connector with a Plug straight M8 design and a shielded construction to ensure reliable signal transmission. The cable is made of durable, halogen-free PUR material in a sleek black-gray RAL 7021 color. With a length of 1.5 meters and a free cable end, this sensor/actuator cable is a versatile and dependable solution for connecting devices in a wide range of industrial environments.
Search Keywords:
1522299
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$43.08
$43.080
5
$40.47
$202.350
10
$38.16
$381.600
25
$36.59
$914.750
50
$35.61
$1,780.500
100
$34.69
$3,469.000
250
+
$34.17
$8,542.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
8655MH1511LF
D Sub Backshell - UNC 4-40 - DA - 180° - Zinc Body.
5745854-1
CABLE CLAMP KIT,SZ 1
173107-0065
Conn Combo D-Subminiature M 2Power/15Signal POS Solder Cup Cable Mount 1 Port
B-155-11
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear