1523434
Phoenix ContactFlush-type connector - Universal - 4-position - Socket - straight - M12-SPEEDCON - A-coded - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1523434
Alias/AKA:
SACC-E-FS-4CON-M16/0 5 SCO
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
This flush-type M12-SPEEDCON universal connector is designed for front mounting and features a 4-position socket with individual wires. The connector is A-coded and has a straight orientation, with a cable length of 0.5 meters and a cable size of 0.34 mm². Constructed with TPE litz wire, this high-quality connector from PHOENIX CONTACT is ideal for a variety of industrial applications.
Search Keywords:
1523434
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
1,162
can ship
10/28/24
Factory Lead-Time
7 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$20.25
$20.250
10
$17.61
$176.100
25
$17.35
$433.750
50
$17.09
$854.500
100
$16.83
$1,683.000
250
$16.58
$4,145.000
500
+
$16.33
$8,165.000
CUSTOMERS
ALSO BOUGHT
F1X3LG6-A
Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 3"H - 6' Length - L...
SDR-480-24
AC/DC Power Supply - 1 Output - 24V@20A - 480W.
3231
LTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips
1419690
Sensor/actuator flush-type socket - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 t...
1419687
Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 thr...