help desk software
DATA SHEET

1524378

Phoenix Contact

Bus system cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 - D-coded - on Plug straight M12 - D-coded - cable length: 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1524378
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
2 m
Cable Type:
Bus System
Bus system cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 - D-coded - on Plug straight M12 - D-coded - cable length: 2 m
Search Keywords:
1524378
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.86
$70.860
5
$66.57
$332.850
10
$62.76
$627.600
25
$58.58
$1,464.500
50
$57.70
$2,885.000
100
$56.84
$5,684.000
250 +
$54.92
$13,730.000
Tools/3D Models
Product Guides