help desk software
DATA SHEET

1528497

Phoenix Contact

Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - front/screw mounting with M16 thread - can be positioned - with 1 m bus cable - 2 x 2 x 0.14 mm²

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1528497
Alias/AKA:
SACCEC-M12FSD-4CON-M16/1 0
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Bus System
Cable Length:
1 m
Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - front/screw mounting with M16 thread - can be positioned - with 1 m bus cable - 2 x 2 x 0.14 mm²
Search Keywords:
1528497
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.18
$91.180
5
$84.38
$421.900
10
$77.44
$774.400
25
$75.38
$1,884.500
50
$73.42
$3,671.000
100
$72.32
$7,232.000
250 +
$71.23
$17,807.500
Tools/3D Models
Product Guides