help desk software
DATA SHEET

1530689

Phoenix Contact

Sensor/actuator box, with LED and connected master cable, marking labels, 8 single-occupied 3-pos. M5 slots 5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1530689
Alias/AKA:
SACB-8/ 3-L- 5 0PUR M5
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector Type:
8(3POS M5 Circular)
Connector Type B:
Not Included
Cable Length:
5 m
Cable Type:
Sensor/Actuator
Connector Type A:
4(3POS M5 Circular)
Sensor/actuator box, with LED and connected master cable, marking labels, 8 single-occupied 3-pos. M5 slots 5 m
Search Keywords:
1530689
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$365.28
$365.280
3 +
$360.75
$1,082.250
Tools/3D Models
Product Guides