help desk software
DATA SHEET

1534368

Phoenix Contact

Bus system flush-type plug - PROFIBUS - 2-pos. - M12 - shielded - B-coded - rear/screw mounting with M16 thread - with 2 m bus cable - 2 x 0.25 mm²

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1534368
Alias/AKA:
SACCBP-M12MSB-2CON-M16/2 0
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bus system flush-type plug - PROFIBUS - 2-pos. - M12 - shielded - B-coded - rear/screw mounting with M16 thread - with 2 m bus cable - 2 x 0.25 mm²
Search Keywords:
1534368
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.66
$81.660
5
$75.96
$379.800
10
$70.15
$701.500
25
$68.42
$1,710.500
50
$66.78
$3,339.000
100
$65.78
$6,578.000
250 +
$64.79
$16,197.500
Tools/3D Models
Product Guides