1534423
Phoenix ContactBus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - rear/screw mounting with M16 thread - with 0.5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm²
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1534423
Alias/AKA:
SACCBP-M12MS-5CON-M16/0 5-
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - rear/screw mounting with M16 thread - with 0.5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm²
Search Keywords:
1534423
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$74.84
$74.840
5
$70.30
$351.500
10
$66.29
$662.900
25
$61.87
$1,546.750
50
$60.94
$3,047.000
100
$60.02
$6,002.000
250
+
$58.00
$14,500.000
Product Guides