1534436
Phoenix ContactBus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - rear/screw mounting with M16 thread - with 1 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm²
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1534436
Alias/AKA:
SACCBP-M12MS-5CON-M16/1 0-
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - rear/screw mounting with M16 thread - with 1 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm²
Search Keywords:
1534436
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$82.34
$82.340
5
$76.20
$381.000
10
$69.93
$699.300
25
$68.07
$1,701.750
50
$66.30
$3,315.000
100
$65.31
$6,531.000
250
+
$64.33
$16,082.500
Product Guides