1539143
Phoenix ContactNut Hex PG 13.5-THD 23mm-A/F 29in/32in-A/F 0.906in-A/F 3mm-THK 1in/8in-THK 0.118in-THK Brass Nickel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1539143
Alias/AKA:
SACC-E-MU-PG13 5
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Thread Size:
PG 13.5
Finish:
Nickel
Width Across Flats (Imperial):
29/32 in
Width Across Flats:
23 mm
Body Thickness (Imperial - Decimal):
0.118 in
Body Thickness:
3 mm
Nut Hex PG 13.5-THD 23mm-A/F 29in/32in-A/F 0.906in-A/F 3mm-THK 1in/8in-THK 0.118in-THK Brass Nickel
Search Keywords:
1539143
IN STOCK:
0
Manufacturer Stock:
87
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
100
$2.29
$229.000
250
$2.16
$540.000
500
$2.05
$1,025.000
1,000
$2.01
$2,010.000
2,500
$1.97
$4,925.000
5,000
$1.94
$9,700.000
7,500
+
$1.91
$14,325.000
Product Guides