1542729
Phoenix ContactSensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1542729
Alias/AKA:
SACC-DSI-FS-5CON-PG 9/0 5
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Accessory Type:
Sensor/Actuator Cable
The PHOENIX CONTACT part 1542729 is a top-quality sensor/actuator flush-type socket, designed for seamless integration in industrial applications. This 5-position socket features an M12 SPEEDCON connection with A-coding, ensuring reliable and efficient communication. With rear/screw mounting and a Pg9 thread, installation is quick and easy. The socket comes equipped with a 0.5 meter TPE litz wire, consisting of 5 cores with a diameter of 0.34 mm² each, providing excellent conductivity and flexibility for your wiring needs. Trust PHOENIX CONTACT for superior connectivity solutions.
Search Keywords:
1542729
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$30.96
$30.960
5
$30.50
$152.500
25
$27.43
$685.750
50
$25.94
$1,297.000
100
$25.55
$2,555.000
250
$24.93
$6,232.500
500
+
$24.56
$12,280.000
Product Guides