help desk software
DATA SHEET

1542981

Phoenix Contact

Connector - Universal - 4-position - Plug angled M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1542981
Alias/AKA:
SACC-MR-4CON-PG 7-M SCO
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector - Universal - 4-position - Plug angled M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords:
1542981
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.88
$74.400
25
$13.28
$332.000
50
$12.33
$616.500
100
$11.66
$1,166.000
250
$11.49
$2,872.500
500
$11.21
$5,605.000
1,000 +
$11.04
$11,040.000
Tools/3D Models
Product Guides