1551503
Phoenix ContactBus system flush-type socket - Ethernet - 4-pos. - M12 SPEEDCON - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1551503
Alias/AKA:
SACC-DSI-FSD-4CON-L180 SCO
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Body Orientation:
Straight
Bus system flush-type socket - Ethernet - 4-pos. - M12 SPEEDCON - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection
Search Keywords:
1551503
IN STOCK:
0
Manufacturer Stock:
16
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$18.68
$18.680
10
$17.55
$175.500
25
$16.55
$413.750
50
$15.87
$793.500
100
$15.44
$1,544.000
250
$15.04
$3,760.000
500
+
$14.82
$7,410.000
Product Guides
Accessories
PROT-M12 FB
M12 high-grade steel screw plug - for unoccupied M12 sockets of the sensor/actuator cables ...
SACC-PG9-SEAL CLM
Pg9 flat gasket for the rear mounting of M12 flush-type connectors with Pg9 fastening thre ...
PROT-M12
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...
PROT-M12 SH
An M12 screw plug for the unoccupied M12 sockets of the shielded sensor/actuator cable - b ...