1551671
Phoenix ContactSensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - A-coded - bipolar/screw mounting with M16 thread .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1551671
Alias/AKA:
SACC-5P-DSI-M12MS/FS-M16
RoHS:
Yes
HTS:
8536694020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sensor Actuator Adapter
Gender:
PL/RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
10
Contact Gender:
M/F
Contact Plating:
Gold
Termination Method:
Screw
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V
The PHOENIX CONTACT part 1551671 is a highly reliable and versatile sensor/actuator control cabinet feed-through. This male to female connector features a 5-position M12 interface with shielding and A-coding, ensuring excellent signal integrity. The bipolar/screw mounting design, along with an M16 threaded connection, allows for secure and effortless installation. With its robust construction and efficient performance, this feed-through is a perfect choice for a wide range of industrial applications.
Search Keywords:
1551671
IN STOCK:
157
Ships today, if you order in
Manufacturer Stock:
103
can ship
11/25/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$36.87
$36.870
5
$34.63
$173.150
10
$34.11
$341.100
25
$31.31
$782.750
50
$30.48
$1,524.000
100
$30.02
$3,002.000
250
+
$29.30
$7,325.000
Product Guides
Product Changes
Accessories
SACC-M16-SEAL CLM
M16 flat gasket - for rear mounting of M12 flush-type connectors with M16 fastening thread
PROT-M12 FS
M12 sealing cap for unoccupied M12 plugs of the sensor/actuator cable - flush-type plugs a ...
PROT-M12 FS-M
M12 metal sealing cap for unoccupied M12 plugs of the sensor/actuator cable, flush-type pl ...
PROT-M12
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...
PROT-M12 SH
An M12 screw plug for the unoccupied M12 sockets of the shielded sensor/actuator cable - b ...
CUSTOMERS
ALSO BOUGHT
E45V3-8MP-FW
Ethernet - Field Wireable - 8 Pole - E45V3 Male Straight Plug - UL508A - UL50 - UL50E
1681460
Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knur...
AR9B291
Contact Blocks N.C. SPST Screw
E45V3-8FFR-M25-CP
Ethernet - E45V3 Receptacle With Cap - 8 Pole - Female Straight / Female Straight - M25 - ...
1681486
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - kn...