1552243
Phoenix ContactConnector Accessories Housing Screw Connection Straight Die Cast Zinc Alloy Nickel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1552243
Alias/AKA:
SACC-M12-SCO NUT
RoHS:
Yes
HTS:
7415338050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Housing Screw Connection
Dimension:
15 mm
Operating Temperature:
-25 to 85 °C
This high-quality connector accessory from PHOENIX CONTACT, part number 1552243, offers a durable and reliable housing screw connection for straight applications. Made from die-cast zinc alloy with a nickel finish, this connector accessory not only provides a secure connection but also enhances the overall aesthetic appeal. Whether you need to replace an existing housing or create a new connection, this PHOENIX CONTACT part ensures excellent performance and longevity.
Search Keywords:
1552243
IN STOCK:
160
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.69
$38.450
25
$6.41
$160.250
60
$6.04
$362.400
120
$5.79
$694.800
300
$5.64
$1,692.000
540
$5.55
$2,997.000
1,020
$5.47
$5,579.400
2,520
+
$5.35
$13,482.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-15-12
AC/DC Power Supply - 1 Output - 12V@1.3A - 15.6W
D4C1450
Switch Limit N.O./N.C. SPDT Plastic Rod Cable 5A 250VAC 250VDC 1.47N Rotary Screw Mount
Z15GW2A55B5V
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.27N Scre...
RT3SN-12V
MB1JJN0800
8 position receptacle extension connector, male