help desk software
DATA SHEET

1554623

Phoenix Contact

Sensor/actuator flush-type plug - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 5 x 0.34 mm² - stainless steel version

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1554623
Alias/AKA:
SACC-EC-M12MS-5CON-PG 9/0
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Sensor/actuator flush-type plug - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 5 x 0.34 mm² - stainless steel version
Search Keywords:
1554623
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.38
$44.380
5
$41.86
$209.300
10
$39.63
$396.300
25
$38.12
$953.000
50
$37.18
$1,859.000
100
$36.29
$3,629.000
250 +
$35.74
$8,935.000
Tools/3D Models
Product Guides