help desk software
DATA SHEET

1554694

Phoenix Contact

Sensor/actuator flush-type plug - 8-pos. - M12 - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - high-grade steel version

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1554694
Alias/AKA:
SACC-DSI-M12MS-8CON-PG9/0
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sensor/actuator flush-type plug - 8-pos. - M12 - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - high-grade steel version
Search Keywords:
1554694
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.05
$55.050
5
$51.72
$258.600
10
$48.76
$487.600
25
$46.13
$1,153.250
50
$45.43
$2,271.500
100
$44.33
$4,433.000
250 +
$43.66
$10,915.000
Tools/3D Models
Product Guides