help desk software
DATA SHEET

1555538

Phoenix Contact

M12 high-grade steel screw plug - for unoccupied M12 sockets of the sensor/actuator cables - boxes and flush-type connectors for the food industry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1555538
Alias/AKA:
PROT-M12 FB
RoHS:
Yes
HTS:
7318190000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Body Length:
N/A
Body Diameter:
12 mm
M12 high-grade steel screw plug - for unoccupied M12 sockets of the sensor/actuator cables - boxes and flush-type connectors for the food industry
Search Keywords:
1555538
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.91
$59.550
25
$10.63
$265.750
50
$9.87
$493.500
100
$9.46
$946.000
250
$9.21
$2,302.500
500
$8.97
$4,485.000
1,000 +
$8.84
$8,840.000
Tools/3D Models
Product Guides