help desk software
DATA SHEET

1556252

Phoenix Contact

Sensor/actuator flush-type socket - 12-pos. - M12 SPEEDCON - front/screw mounting with M16 thread - with 0.5 m PVC litz wire - 12 x 0.14 mm² .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1556252
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 1556252 flush-type socket by PHOENIX CONTACT is a reliable and durable solution for sensor and actuator connections. This 12-position socket features M12 SPEEDCON technology for quick and secure connections. It is designed for front/screw mounting with M16 thread for easy installation. The socket comes with 0.5m of PVC litz wire, consisting of 12 wires with a diameter of 0.14mm² each, ensuring efficient and stable signal transmission. Ideal for industrial applications requiring a high-quality and robust connection solution.
Search Keywords:
1556252
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.28
$64.280
5
$60.64
$303.200
10
$57.41
$574.100
25
$53.86
$1,346.500
50
$53.05
$2,652.500
100
$52.25
$5,225.000
250 +
$50.75
$12,687.500
Tools/3D Models
Product Guides