help desk software
DATA SHEET

1556265

Phoenix Contact

Sensor/actuator flush-type plug - 12-pos. - M12 SPEEDCON - front/screw mounting with M16 thread - with 0.5 m PVC litz wire - 12 x 0.14 mm² .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1556265
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
This Phoenix Contact part 1556265 is a high-quality sensor/actuator flush-type plug with 12 positions. It features an M12 SPEEDCON connection for fast and reliable connections. The plug is designed for front/screw mounting with an M16 thread, ensuring a secure installation. Additionally, the plug comes with 0.5 meters of PVC litz wire, consisting of 12 cores with a diameter of 0.14 mm² each. This flush-type plug is ideal for industrial applications requiring a durable and efficient connection solution.
Search Keywords:
1556265
IN STOCK: 0
On Order:
20   can ship 1/20/25 
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.65
$60.650
5
$56.97
$284.850
10
$53.72
$537.200
25
$50.81
$1,270.250
50
$50.05
$2,502.500
100
$48.83
$4,883.000
250 +
$48.10
$12,025.000
Tools/3D Models
Product Guides