help desk software

1556294

Phoenix Contact

Sensor/actuator flush-type socket - 17-pos. - M12 SPEEDCON - front/screw mounting with M16 thread - with 0.5 m PVC litz wire - 17 x 0.14 mm² .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1556294
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
This Phoenix Contact part 1556294 is a sensor/actuator flush-type socket designed for high-speed data transmission. It features a 17-position M12 SPEEDCON connector with front screw mounting and an M16 thread for secure installation. The socket comes with a 0.5 meter PVC litz wire, consisting of 17 individual wires each 0.14 mm² in size. Perfect for industrial applications requiring reliable and efficient connectivity.
Search Keywords:
1556294
IN STOCK: 16
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.00
$81.000
5
$79.80
$399.000
10
$73.05
$730.500
25
$65.87
$1,646.750
50
$62.40
$3,120.000
100
$61.78
$6,178.000
250 +
$61.16
$15,290.000
DOWNLOADS