help desk software
DATA SHEET

1559592

Phoenix Contact

Connector - Universal - 12-position - Plug straight M12 SPEEDCON - A-coded - Piercecon<sup>®</sup> fast connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5.4 mm ... 8.2 mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1559592
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Sensor Actuator
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
12
Contact Gender:
M
Contact Plating:
Gold
Maximum Current Rating:
1.5 A
Maximum Voltage Rating:
30 V
The PHOENIX CONTACT part 1559592 is a 12-position universal connector, specifically a plug straight M12 SPEEDCON with piercecon fast connection technology. It features an A-coded design and is made of zinc die-cast material with a nickel-plated finish. This connector is suitable for use with external cables ranging from 5.4 mm to 8.2 mm in diameter.
Search Keywords:
1559592
IN STOCK: 0
On Order:
30   can ship 1/27/25 
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.13
$53.130
5
$49.91
$249.550
10
$47.05
$470.500
25
$44.51
$1,112.750
50
$43.84
$2,192.000
100
$42.78
$4,278.000
250 +
$42.14
$10,535.000
Tools/3D Models
Product Guides