Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1559770
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
Sensor Actuator F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords:
1559770
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
ALU-SB
Shielding foil - for fixing the braided shield of shielded cables. Length: 4 cm - width: 1 ...
TSD 08 SAC
Torque screw driver with preset torque of 0.8 Nm - with 4 mm hexagon for accommodating SAC ...
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
TSD-M 3NM
Torque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm
VS-CABLE-STRIP-VARIO
Stripping tool, for the multi-level stripping of shielded cables