1560251
Phoenix ContactM12 sealing cap for unoccupied M12 plugs of the sensor/actuator cable - flush-type plugs and I/O devices in the field .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1560251
Alias/AKA:
PROT-M12 FS
RoHS:
Yes
HTS:
3923500000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Type:
Sealing Cap
Dimension:
12 x 16 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part 1560251 is an essential M12 sealing cap designed for unoccupied M12 plugs typically found in field sensor/actuator cables. The flush-type plugs and I/O devices in the field can benefit from this durable and reliable sealing cap, which effectively protects the unoccupied plugs from dust, moisture, and other environmental factors. With easy installation and secure sealing, this M12 sealing cap ensures the longevity and performance of your connected devices in industrial settings.
Search Keywords:
1560251
IN STOCK:
475
Ships today, if you order in
Manufacturer Stock:
11,655
can ship
10/28/24
Minimum Order:
10
Multiple:
5
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
10
$2.31
$23.100
100
$1.75
$175.000
250
$1.72
$430.000
500
$1.69
$845.000
1,000
$1.67
$1,670.000
2,500
$1.64
$4,100.000
5,000
$1.62
$8,100.000
7,500
+
$1.59
$11,925.000
CUSTOMERS
ALSO BOUGHT
10-89-7061
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
22-55-2061
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
43020-0401
Conn Housing M 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
43030-0001
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
NC4FXX
XX Series - 4 pole female cable connector with Nickel housing and silver contacts.
The n...