1569401
Phoenix ContactBus system cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - D-coded - on free cable end - cable length: 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1569401
Alias/AKA:
SAC-4P-M12MSD/ 5 0-931
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
5 m
Cable Type:
Bus System
Bus system cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - D-coded - on free cable end - cable length: 5 m
Search Keywords:
1569401
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$84.22
$84.220
5
$77.94
$389.700
10
$71.53
$715.300
25
$69.62
$1,740.500
50
$67.81
$3,390.500
100
$66.80
$6,680.000
250
+
$65.80
$16,450.000
Product Guides