Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1584062
Alias/AKA:
HC-DD42-I-CT-F
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
42
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 125 °C
HEAVYCON female insert - DD42 series - 42-pos. - crimp connection
Search Keywords:
1584062
IN STOCK:
0
Manufacturer Stock:
28
can ship
11/25/24
Factory Lead-Time
6 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$26.93
$26.930
5
$26.53
$132.650
25
$23.85
$596.250
50
$22.57
$1,128.500
100
$22.23
$2,223.000
250
$21.69
$5,422.500
500
+
$21.36
$10,680.000
Product Guides
Accessories
HC-B-3PE
PE multiplier - for three PE connections - for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD ...
HC-B-PES
PE screw - for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
HC-CB
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
HC-SMR-B10
HEAVYCON connector assembly frame, for contact inserts of type B10
HC-B 10-ANDOCK
Docking frame for racks - for contact inserts of B10 type - with four M5 flat headed screw ...
HC-SMP 125-B10-AMQ
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for ...
HC-B-ZG
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - strai ...
HC-CBU
Coding socket for coding up to 16 connectors
HC-CST
Coding peg for coding up to 16 connectors
HC-B-ZS
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - later ...
CUSTOMERS
ALSO BOUGHT
1584059
HEAVYCON male insert - DD42 series - 42-pos. - crimp connection
1663336
Turned 1.6 crimp contact - individual male contact - core diameter 0.14 to 0.37 mm² - silv...
1663352
Turned 1.6 crimp contact - individual male contact - core diameter 0.75 mm² - silver-plate...
1663417
Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - silver-pla...
1663682
Turned 2.5 crimp contact - individual female contact - core diameter 2.5 mm² - silver-plat...