Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1584415
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
40
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 125 °C
HEAVYCON male insert - D40 series - 40-pos. - crimp connection
Search Keywords:
1584415
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
127
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$21.13
$21.130
10
$19.93
$199.300
25
$18.87
$471.750
50
$18.15
$907.500
100
$17.70
$1,770.000
250
$17.28
$4,320.000
500
+
$17.02
$8,510.000
Product Guides
Accessories
HC-B 16-ANDOCK
Docking frame for racks - for contact inserts of B16 type - with four M5 flat headed screw ...
HC-B-3PE
PE multiplier - for three PE connections - for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD ...
HC-CB
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
HC-SMR-B16
HEAVYCON connector assembly frame, for contact inserts of type B16
HC-B-PES
PE screw - for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
HC-SMP 125-B16-AMQ
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for ...
HC-B-ZG
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - strai ...
HC-CBU
Coding socket for coding up to 16 connectors
HC-CST
Coding peg for coding up to 16 connectors
HC-B-ZS
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - later ...