1590289
Phoenix ContactCoupler connector, straight, Screw locking, M27, Number of positions: 26, Type of contact: Male connector, Solder connection, shielded: yes, Cable diameter: 2 mm...14.5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1590289
Alias/AKA:
HC-26P1N1290DU
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Coupler connector, straight, Screw locking, M27, Number of positions: 26, Type of contact: Male connector, Solder connection, shielded: yes, Cable diameter: 2 mm...14.5 mm
Search Keywords:
1590289
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$137.60
$137.600
5
$127.33
$636.650
10
$115.29
$1,152.900
25
$113.56
$2,839.000
50
$110.79
$5,539.500
75
$109.13
$8,184.750
100
+
$107.50
$10,750.000
Product Guides