Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1605640
Alias/AKA:
HC-B 24-ESTQ-2 5
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
HEAVYCON Insert
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
HDR
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
24
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 125 °C
HEAVYCON male insert - B24 series - 24-pos. - QUICKON connection
Search Keywords:
1605640
IN STOCK:
0
Manufacturer Stock:
249
can ship
10/25/24
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1
$34.99
$34.990
5
$32.87
$164.350
10
$32.37
$323.700
25
$29.72
$743.000
50
$28.92
$1,446.000
100
$28.49
$2,849.000
250
+
$27.81
$6,952.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1648115
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position...
1648128
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position...
1648238
HEAVYCON male insert - B16 series - 16-pos. - screw connection
1693416
Connector - Universal - 5-position - shielded - Plug straight M12 - A-coded - Screw connec...
1411318
HEAVYCON B6 panel mounting base - with single locking latch - with flat gasket - salt-wate...