1623409
Phoenix ContactDC charging cable - DC charging cable with vehicle connector - open cable end - CCS type 2 - Combined Charging System - IEC 62196-3 - 200 A / 1000 V (DC) - design line Standard - cable: 8 m - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1623409
Alias/AKA:
EV-T2M4CC-DC200A-8 0M70ESB
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Connector Type:
Power
Cable Length:
N/A
Life Cycle:
Discontinued
DC charging cable - DC charging cable with vehicle connector - open cable end - CCS type 2 - Combined Charging System - IEC 62196-3 - 200 A / 1000 V (DC) - design line Standard - cable: 8 m - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: gray