help desk software
DATA SHEET

1623633

Phoenix Contact

Cable Assembly 5m Power

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1623633
RoHS:
Yes
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Connector Type:
Power
Cable Length:
5 m
Cable Assembly 5m Power
Search Keywords:
1623633
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$855.00
$855.000
3
$846.45
$2,539.350
5 +
$837.99
$4,189.950
Tools/3D Models
Product Guides