1627757
Phoenix ContactAC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - Type 1 - SAE J1772 - IEC 62196-2 - 15 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1627757
Alias/AKA:
EV-T1G2K-1AC15A-5 0M14ASBK
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
5 m
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - Type 1 - SAE J1772 - IEC 62196-2 - 15 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$140.80
$140.800
5
$129.97
$649.850
10
$117.27
$1,172.700
25
$115.51
$2,887.750
50
$112.53
$5,626.500
75
$110.85
$8,313.750
100
+
$109.18
$10,918.000
Product Guides