help desk software
DATA SHEET

1644876

Phoenix Contact

Grommets and Eyelets Open Round

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1644876
Alias/AKA:
WR-DA-M40
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Body Thickness:
N/A
Durometer:
N/A
Length Under Flange:
N/R
Inside Diameter:
N/A
Family:
1644876
Material:
N/A
Color:
N/A
Grommets and Eyelets Open Round
Search Keywords:
1644876
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.96
$59.800
10
$8.26
$82.600
15
$7.34
$110.100
25
$7.05
$176.250
100
$6.76
$676.000
250
$6.58
$1,645.000
500
$6.42
$3,210.000
1,000 +
$6.24
$6,240.000
Tools/3D Models
Product Guides