1648128
Phoenix ContactContact insert - number of positions: 6+PE - size: B6 - number of connections per position: 1 - Socket - Screw connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1648128
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 125 °C
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position: 1 - Socket - Screw connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords:
1648128
IN STOCK:
66
Can Ship immediately
Manufacturer Stock:
954
can ship
10/25/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
5
$11.65
$58.250
25
$10.82
$270.500
50
$10.72
$536.000
100
$10.56
$1,056.000
250
$10.46
$2,615.000
500
$10.35
$5,175.000
1,000
+
$10.25
$10,250.000
DOWNLOADS
Accessories
CP-HC
Coding profile - 4 coding profiles per strip - for insertion in coding keyways
HC-B-3PE
PE multiplier - for three PE connections - for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD ...
HC-B-PES
PE screw - for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
HC-CB
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
HC-B-ZG
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - strai ...
HC-CST
Coding peg for coding up to 16 connectors
HC-CBU
Coding socket for coding up to 16 connectors
HC-B-ZS
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - later ...
CUSTOMERS
ALSO BOUGHT
1648115
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position...
1605640
HEAVYCON male insert - B24 series - 24-pos. - QUICKON connection
BNDN1000
DIN Rail, 35mm, 1m Long
1648238
HEAVYCON male insert - B16 series - 16-pos. - screw connection
1693416
Connector - Universal - 5-position - shielded - Plug straight M12 - A-coded - Screw connec...