Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1648283
Alias/AKA:
HC-B 16-I-CT-F
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
16
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 125 °C
HEAVYCON female insert - B16 series - 16-pos. - for crimp contacts
Search Keywords:
1648283
IN STOCK:
35
Can Ship immediately
Manufacturer Stock:
161
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
5
$16.29
$81.450
25
$14.64
$366.000
50
$13.66
$683.000
100
$12.98
$1,298.000
250
$12.78
$3,195.000
500
$12.51
$6,255.000
1,000
+
$12.32
$12,320.000
Product Guides
Accessories
CP-HC
Coding profile - 4 coding profiles per strip - for insertion in coding keyways
HC-B 16-ANDOCK
Docking frame for racks - for contact inserts of B16 type - with four M5 flat headed screw ...
HC-B-3PE
PE multiplier - for three PE connections - for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD ...
HC-CB
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
HC-B-PES
PE screw - for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
HC-B-ZG
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - strai ...
HC-CST
Coding peg for coding up to 16 connectors
HC-SMP 125-B16-AMQ
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for ...
HC-SMR-B16
HEAVYCON connector assembly frame, for contact inserts of type B16
HC-CBU
Coding socket for coding up to 16 connectors
HC-B-ZS
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - later ...
CUSTOMERS
ALSO BOUGHT
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
DLM2-96R
Rack and Panel Connector - 96 Contact - Female - Receptacle
XW1E-LV404Q4M-R
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
1414035
End cover - length: 24.5 mm - width: 1 mm - height: 20.9 mm - color: gray
3004171
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...