Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1648296
Alias/AKA:
HC-B 24-I-UT-M
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
24
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 125 °C
1648296 is a 24-position, HEAVYCON B24 series pin insert. This screw connected pin insert has once connections per position and 24+PE positions. Conductor cross section is 14 to 20 AWG.
Search Keywords:
1648296
IN STOCK:
31
Ships today, if you order in
Manufacturer Stock:
1,796
can ship
11/25/24
Factory Lead-Time
17 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$27.38
$27.380
5
$23.85
$119.250
25
$22.68
$567.000
50
$21.49
$1,074.500
100
$20.99
$2,099.000
250
$20.67
$5,167.500
500
+
$20.36
$10,180.000
Product Guides
Accessories
CP-HC
Coding profile - 4 coding profiles per strip - for insertion in coding keyways
HC-B-3PE
PE multiplier - for three PE connections - for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD ...
HC-CB
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
HC-B-PES
PE screw - for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
HC-B 24-ANDOCK
Docking frame for racks - for contact inserts of B24 type - with four M5 flat headed screw ...
HC-SMP 150-B24-AMQ
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for ...
HC-B-ZG
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - strai ...
HC-CBU
Coding socket for coding up to 16 connectors
HC-CST
Coding peg for coding up to 16 connectors
HC-SMR-B24
HEAVYCON connector assembly frame, for contact inserts of type B24
HC-B-ZS
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - later ...
CUSTOMERS
ALSO BOUGHT
HBL4700
LKG DUP RCPT, 15A 125V, L5-15R, BR
TA-2-81150
Power Transformer 750VA 8Term. Screw Terminal Flange Mount
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
MBO-10
Fast Acting Fuse - 10 Amp - 250v - Ceramic - 1/4" X 1-1/4"
E19-00H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount