help desk software
DATA SHEET

1648348

Phoenix Contact

HEAVYCON female insert - B24 series - 24-pos. - for crimp contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1648348
Alias/AKA:
HC-B 24-I-CT-F
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
24
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 125 °C
HEAVYCON female insert - B24 series - 24-pos. - for crimp contacts
Search Keywords:
1648348
IN STOCK: 28
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.26
$18.260
10
$17.22
$172.200
25
$16.31
$407.750
50
$15.69
$784.500
100
$15.30
$1,530.000
250
$14.93
$3,732.500
500 +
$14.71
$7,355.000
Tools/3D Models
Product Guides