1652127
Phoenix ContactD-SUB cap nut with line seal - for conductor diameter of 5 mm ... 13 mm - for sleeve housing VS-25-... .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1652127
Alias/AKA:
VS-M20 (5-13)
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Sub Cap Nut
Dimension:
24 x 17 x 26.5 mm
Operating Temperature:
-20 to 80 °C
PHOENIX CONTACT part 1652127 is a D-SUB cap nut with a line seal designed for conductor diameters ranging from 5 mm to 13 mm. This cap nut is compatible with sleeve housing VS-25-... and provides a secure and watertight seal for your D-SUB connections. Perfect for industrial applications requiring reliable connectivity and protection against environmental elements.
Search Keywords:
1652127
IN STOCK:
0
On Order:
420
can ship 1/27/25
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.22
$26.100
50
$4.35
$217.500
100
$4.10
$410.000
250
$3.93
$982.500
500
$3.83
$1,915.000
1,000
$3.73
$3,730.000
2,500
$3.67
$9,175.000
5,000
+
$3.62
$18,100.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2040305-1
INDUSTRIAL USB PLUG KIT BULK PACK STYLE
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...