1653922
Phoenix ContactAssembled USB cable, shielded, color RAL 5021 (water blue), PUR outer sheath, USB type B/IP67 on USB typeA/standard, length 5 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1653922
Alias/AKA:
VS-04-2X2X26C7/7-67B/SDA/5
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
USB
Cable Length:
5 m
The PHOENIX CONTACT part 1653922 is an assembled USB cable designed for various industrial applications. It features a shielded design and a vibrant water blue color (RAL 5021) that adds visual appeal. The cable comes with a durable PUR outer sheath for long-lasting performance and protection against external factors. It has a USB Type B/IP67 connector on one end and a USB Type A/standard connector on the other. With a length of 5 meters, it offers ample reach for connecting devices.
Search Keywords:
1653922
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$130.30
$130.300
5
$120.58
$602.900
10
$109.17
$1,091.700
25
$107.54
$2,688.500
50
$104.92
$5,246.000
75
$103.35
$7,751.250
100
+
$101.80
$10,180.000
Product Guides