help desk software
DATA SHEET

1655797

Phoenix Contact

Assembled USB cable shielded color: RAL 5021 (water blue) PUR outer sheath USB type A/standard on open cable end length: 5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1655797
Alias/AKA:
VS-04-2X2X26C7/7-SDA/OE/5
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
5 m
Assembled USB cable shielded color: RAL 5021 (water blue) PUR outer sheath USB type A/standard on open cable end length: 5 m
Search Keywords:
1655797
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$89.79
$89.790
5
$83.09
$415.450
10
$76.26
$762.600
25
$74.22
$1,855.500
50
$72.30
$3,615.000
100
$71.21
$7,121.000
250 +
$70.14
$17,535.000
Tools/3D Models
Product Guides