1662256
Phoenix ContactConnector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1662256
Alias/AKA:
SACC-M12MS-5CON-PG 7
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords:
1662256
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$16.50
$82.500
25
$14.72
$368.000
50
$13.67
$683.500
100
$12.93
$1,293.000
250
$12.74
$3,185.000
500
$12.43
$6,215.000
1,000
+
$12.24
$12,240.000
Product Guides
Accessories
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
PROT-M12 FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
CUSTOMERS
ALSO BOUGHT
HBLDS6
DISCONNECT, 60A UNFUSED, 4X
BZ-2RW84449-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
LSYUB1A13
Switch Limit N.O./N.C. SPDT Side Rotary Conduit Rotary Screw Mount
LSZ1UB
Replacement Actuating Head - Side Rotary - Standard Torque & Low Pretravel With Low Temp. ...
A2S130-AB03-11
AC Axial Fan - 230VAC - 138.3mm x 138.3mm x 56.90mm - 3250 RPM - IP44 - 2 Wire Leads.