1662298
Phoenix ContactConnector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1662298
Alias/AKA:
SACC-M12FS-5CON-PG 7
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sensor Actuator
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
White Bronze
Termination Method:
Screw
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords:
1662298
IN STOCK:
47
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$16.50
$82.500
25
$14.72
$368.000
50
$13.67
$683.500
100
$12.93
$1,293.000
250
$12.74
$3,185.000
500
$12.43
$6,215.000
1,000
+
$12.24
$12,240.000
Product Guides
Accessories
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
PROT-M12 MS-PA-CHAIN
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...